onsemi NCP512SQ18T1

Obsolete Contains Lead GULL WING Not Qualified Linear Voltage Regulator IC 85C 40muA 2mm 350mV
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP512SQ18T1.

IHS

Datasheet9 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP512SQ18T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.247
Stock
1,795,293
176,367
Authorized Distributors
2
6
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
80 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 270mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 270mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 420mV

Descriptions

Descriptions of onsemi NCP512SQ18T1 provided by its distributors.

Obsolete Contains Lead GULL WING Not Qualified Linear Voltage Regulator IC 85C 40muA 2mm 350mV
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, CMOS, PDSO5
Tape & Reel (TR) Surface Mount Non-RoHS Compliant TIN LEAD voltage regulator linear 1.854V 2mm 0.08A 125C
LDO Regulator Pos 1.8V 0.2A 5-Pin SC-88A T/R
IC REG LDO LQC 80MA 1.8V SC70-5
NCP512SQ18T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd