onsemi NCP612SQ18T1G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 420mV
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP612SQ18T1G.

IHS

Datasheet9 pages13 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP612SQ18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.175
Stock
164,316
111,358
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
70
-
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 210mV

Descriptions

Descriptions of onsemi NCP612SQ18T1G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 420mV
LDO Regulator Pos 1.8V 0.2A 5-Pin SC-88A T/R
Fixed Positive Standard Regulator, 1.8V, CMOS, PDSO5
IC REG LINEAR 1.8V 100MA SC88A
NCP612SQ18T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd