onsemi NCP512SQ13T1G

Fixed Positive LDO Regulator, 1.3V, 0.7V Dropout, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP512SQ13T1G.

IHS

Datasheet10 pages6 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi NCP512SQ13T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
Stock
68,442
168,870
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
200 mA
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
520 mV
520 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 530mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 420mV
LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 1.5 V

Descriptions

Descriptions of onsemi NCP512SQ13T1G provided by its distributors.

Fixed Positive LDO Regulator, 1.3V, 0.7V Dropout, CMOS, PDSO5
LDO Regulator Pos 1.3V 0.2A 5-Pin SC-70 T/R
LDO Regulator, 80 mA, Low Dropout, Low Iq
The NCP512 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP512 series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd