onsemi NCP502SQ33T1

IC REG LINEAR 3.3V 80MA SC88A / 80 mA CMOS Low Iq, Low-Dropout Voltage Regulator
$ 0.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP502SQ33T1.

IHS

Datasheet11 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP502SQ33T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.327
$ 0.327
Stock
249,936
639,043
639,043
Authorized Distributors
1
6
6
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
12 V
12 V
12 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
180 mA
180 mA
180 mA
Dropout Voltage
850 mV
850 mV
850 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 1muA 2mm 850mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 850mV
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 5.0 V

Descriptions

Descriptions of onsemi NCP502SQ33T1 provided by its distributors.

IC REG LINEAR 3.3V 80MA SC88A / 80 mA CMOS Low Iq, Low-Dropout Voltage Regulator
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.366V 2mm 80mA -40C~85C
NCP502SQ33T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd