onsemi NCP502SQ27T1

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 1muA 2mm 850mV
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP502SQ27T1.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP502SQ27T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.274
$ 0.274
Stock
99,648
154,754
154,754
Authorized Distributors
2
4
4
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.7 V
2.7 V
2.7 V
Output Current
180 mA
80 mA
80 mA
Dropout Voltage
850 mV
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.6 V
55dB(1kHz) 40¦ÌA Fixed 80mA 1 3.3V 3.4V 3.3V 12V 1.2V@ 80mA 0.8mV/mA 3mV/V SC-70-5 , 1mm
Ic,volt Regulator,fixed,+3.5V,cmos,tssop,5Pin,plastic Rohs Compliant: Yes |Onsemi NCP502SQ35T1G

Descriptions

Descriptions of onsemi NCP502SQ27T1 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 1muA 2mm 850mV
Fixed Positive LDO Regulator, 2.7V, 1.3V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.7V 0.18A 5-Pin SC-88A T/R
NCP502SQ27T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd