onsemi NCP502SQ27T2G

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 2.7 V
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP502SQ27T2G.

IHS

Datasheet10 pages6 years ago

onsemi

Farnell

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP502SQ27T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.154
$ 0.154
Stock
157,224
163,692
163,692
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
70
70
Number of Outputs
1
1
1
Max Output Current
80 mA
-
-
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
1.3 V
850 mV
850 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-10
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 1.8 V
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.4 V
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.1 V
Texas InstrumentsTPS71433DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71401DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71401DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NCP502SQ27T2G provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 2.7 V
Fixed Positive LDO Regulator, 2.7V, 1.3V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.7V 0.18A 5-Pin SC-88A T/R
VOLTAGE REGULATORS, LDO, ACMOS1 LDO REGULATOR
LDO, FIXED, 2.7V, 0.08A, -40 TO 85DEG C;
NCP502 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 1mm 80mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP502SQ27T2G.