onsemi NCP4640H120T1G

NCP4640 Series 50 mA 12 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4640H120T1G.

IHS

Datasheet17 pages15 years ago

Augswan

CAD Models

Download onsemi NCP4640H120T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NCP4640 Series 50 mA 8 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
NCP4640 Series 50 mA 2 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
NCP4641 Series 150 mA 5 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5

Descriptions

Descriptions of onsemi NCP4640H120T1G provided by its distributors.

NCP4640 Series 50 mA 12 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
Linear Voltage Regulator, Wide Input Range, 50 mA 12V
LDO Regulator Pos 12V 0.05A 6-Pin(5+Tab) SOT-89 T/R
IC REG LINEAR 12V 50MA SOT89-5
Fixed Ldo Voltage Regulator, 4V To 36V, 200Mv Dropout, 12Vout, 50Maout, Sot-89-5 Rohs Compliant: Yes |Onsemi NCP4640H120T1G
LDO, FIXED, 12V, 0.05A, SOT-89-5; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd