onsemi NCP4640H020T1G

NCP4640 Series 50 mA 2 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
$ 0.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4640H020T1G.

IHS

Datasheet17 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4640H020T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NCP4641 Series 150 mA 5 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5
LDO Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
NCP694 Series 1 A 2.5 V Fixed Output SMT CMOS LDO Voltage Regulator - SOT-89-5

Descriptions

Descriptions of onsemi NCP4640H020T1G provided by its distributors.

NCP4640 Series 50 mA 2 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
NCP4640H020T1G, SINGLE LINEAR VOLTAGE REGULATOR, 50MA 2 V, +/-2%, 5-PIN SOT-89
Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC 30dB -40C~150C 900mW 50mA
Linear Voltage Regulator, Wide Input Range, 50 mA 2.0V
Linear Voltage Regulators 50 MA LINEAR VOLTAGE REG
LDO, FIXED, 2V, 0.05A, SOT-89-5; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4640H020T1G.