Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP4640H080T1G

NCP4640 Series 50 mA 8 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5

$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4640H080T1G.

IHS

Datasheet17 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCP4640H080T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-03
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

NCP4640 Series 50 mA 12 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
NCP4641 Series 150 mA 5 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of onsemi NCP4640H080T1G provided by its distributors.

NCP4640 Series 50 mA 8 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
NCP4640H080T1G, SINGLE LINEAR VOLTAGE REGULATOR, 50MA 8 V, +/-2%, 5-PIN SOT-89
Linear Voltage Regulator, Wide Input Range, 50 mA 8.0V
LDO Regulator Pos 8V 0.05A 6-Pin(5+Tab) SOT-89 T/R
Fixed Ldo Voltage Regulator, 4V To 36V, 200Mv Dropout, 8Vout, 50Maout, Sot-89-5 Rohs Compliant: Yes
Linear Voltage Regulators 50 MA LINEAR VOLTAGE REG
LDO, FIXED, 8V, 0.05A, SOT-89-5; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd