onsemi NCP4626HSN030T1G

LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 3.0 V
$ 0.666
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4626HSN030T1G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4626HSN030T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.666
Stock
130,420
168,288
Authorized Distributors
2
2
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2.5 %
2.5 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2018-01-10
LTD Date2018-07-10
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 3.0 V
LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 3.3 V
LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V
Texas InstrumentsTPS76033DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985AIM5-3.0/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985AIM5-2.8/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP4626HSN030T1G provided by its distributors.

LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 3.0 V
LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 420mW 300mA 2.9mm
Fixed Positive LDO Regulator, 3V, 2.5V Dropout, CMOS, PDSO5
IC REG LINEAR 3V 300MA SOT23-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd