Texas Instruments TPS76033DBVR

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76033DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages27 years ago

element14

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-79.87%

CAD Models

Download Texas Instruments TPS76033DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.324
$ 1.459
Stock
2,760,491
6,493,147
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
50 mA
50 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS76030DBVT
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76038DBVT
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76030DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
Positive GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 85C 50mA 1.3mm 0.17V

Descriptions

Descriptions of Texas Instruments TPS76033DBVR provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
63dB(1kHz) 115μA positive electrode Fixed 50mA 1 3.3V 3.5V 3.3V 16V 180mV@ 50mA 10mV SOT-23-5 SMD mount,glue mount 1.45mm(height)
TPS76033 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 120mV 1.45mm 50mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76033DBVR .
  • TPS76033DBVR..