onsemi NCP4620DSN50T1G

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 5.0 V
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4620DSN50T1G.

IHS

Datasheet17 pages14 years ago

Farnell

CAD Models

Download onsemi NCP4620DSN50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.459
Stock
543,278
72,616
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 5.0 V
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1801 Series 150 mA 3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP4620DSN50T1G provided by its distributors.

Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 5.0 V
NCP4620DSN50T1G, SINGLE LINEAR VOLTAGE REGULATOR, 165MA 5 V, +/-1%, 5-PIN SOT-23
Ldo Volt Reg, 0.15A, 5V, Sot-23-5 |Onsemi NCP4620DSN50T1G
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5
LDO VOLT REG, 0.15A, 5V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.6V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4620DSN50T1G.