Texas Instruments TPS73130DBVR

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73130DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-71.13%

CAD Models

Download Texas Instruments TPS73130DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS73125DBVR
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73133DBVR
150mA null 3.3V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS73118DBVR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.15A SOT23-5
STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin
STMicroelectronicsLD39015M25R
LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73130DBVR provided by its distributors.

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Fixed 150mA 1-Ch 3V 1.7V 3V 5.5V 58dB~37dB(100Hz~10kHz) 550μA 100mV@150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:30mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.