Texas Instruments TPS73130DBVT

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73130DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-92.19%

CAD Models

Download Texas Instruments TPS73130DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73133DBVR
150mA null 3.3V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS73133DBVT
TEXAS INSTRUMENTS TPS73133DBVTLINEAR VOLTAGE REGULATOR, 3.3V, SOT23-5
Texas InstrumentsTPS73125DBVT
Texas Instruments LDO Regulator 5.5V Out 150mA Single SOT-23 5-Pin
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V

Descriptions

Descriptions of Texas Instruments TPS73130DBVT provided by its distributors.

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Fixed 150mA 1-Ch 3V 1.7V 3V 5.5V 58dB~37dB(100Hz~10kHz) 550μA 100mV@150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
IC, LDO REG 150MA 3.0V SOT23-5; Type de sortie: Fixe; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ic, Ldo Reg 150Ma 3.0V Sot23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73130DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73130DBVT.
  • TPS73130DBVT..