onsemi NCP431AISNT1G

NCP431AISNT1G, Adjustable Shunt Voltage Reference 2.5 - 36V, 1%, 3-PIN SOT-23
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP431AISNT1G.

IHS

Datasheet22 pages5 years ago

HQonline

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-1.70%

CAD Models

Download onsemi NCP431AISNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP431A Series 2.5 V ±1 % Programmable Precision Reference - SOT-23-3
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTL432IL3T
TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3
STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL432AIDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NCP431AISNT1G provided by its distributors.

NCP431AISNT1G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 3-PIN SOT-23
NCP431A Series 2.5 V ± 1% Surface Mount Programmable Shunt Regulator - SOT-23-3
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage Min:2.5V; Reference Voltage Max:36V; Initial Accuracy:1%; Temperature Coefficient:50ppm/°C; IC Case / Package:SOT-23; No. of Pins:3Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP431AISNT1G.