onsemi NCP303LSN47T1

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.7V, CMOS, PDSO5
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN47T1.

Augswan

Datasheet26 pages11 years ago

IHS

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP303LSN47T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.38
Stock
241,780
352,503
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.606 V
4.606 V
Overvoltage Threshold
4.794 V
4.794 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Detector Series with Open Drain N-Channel Output 4.7 V, Reset Low
NCP302 Series 4.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Complementary Output 4.7 V, Reset Low

Descriptions

Descriptions of onsemi NCP303LSN47T1 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.7V, CMOS, PDSO5
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.7 V, Reset Low
Voltage Supervisory 4.7V Detector No-Cancel/No-Return
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
Active Low Obsolete Open Drain or Open Collector Surface Mount Simple Reset/Power-On Reset Supervisor -40C~125C TA Adjustable/Selectable 4.7V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd