onsemi NCP301LSN47T1G

Voltage Detector Series with Open Drain N-Channel Output 4.7 V, Reset Low
$ 0.207
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN47T1G.

IHS

Datasheet26 pages8 years ago

element14 APAC

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN47T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.197
Stock
915,026
677,644
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.606 V
4.606 V
Overvoltage Threshold
4.794 V
4.794 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
10 V
10 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 4.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 4.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Complementary Output 4.7 V, Reset Low

Descriptions

Descriptions of onsemi NCP301LSN47T1G provided by its distributors.

Voltage Detector Series with Open Drain N-Channel Output 4.7 V, Reset Low
Processor Supervisor 4.7V 1 Active Low/Open Drain 5-Pin TSOP T/R
VOLTAGE DETECTOR, 0.53 uA, 10V, TSOP-5
Voltage Supervisor, 4.7V, Tsop-5; Threshold Voltage:4.7V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:800Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Tsop; No. Of Pins:5Pins; Delay Time:300Ms; Rohs Compliant: Yes |Onsemi NCP301LSN47T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP301LSN47T1G.