onsemi NCP2890AFCT2

Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2890AFCT2.

IHS

Datasheet17 pages19 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP2890AFCT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.239
Stock
349,787
3,416,941
Authorized Distributors
2
3
Case/Package
FCBGA
-
Number of Pins
9
9
-3db Bandwidth
-
-
Bandwidth
20 kHz
20 kHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
650 mW
650 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-09-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9

Descriptions

Descriptions of onsemi NCP2890AFCT2 provided by its distributors.

Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 9-Pin Flip-Chip T/R
Amplifiers- Audio 1W Audio Power No-Cancel/No-Return
IC AMP AUDIO POWER 1W 9-FLIPCHIP
IC AMP AB MONO 1.08W 9FLIPCHIP
NCP2890AFCT2, MOTOR DRIVER IC;
S-PBGA-B9 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown 1-Channel (Mono) audio amplifier 2.2V 1.45mm 1.08W x 1 @ 8Ohm 1.08W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd