onsemi NCP4894FCT1

Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4894FCT1.

IHS

Datasheet19 pages19 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download onsemi NCP4894FCT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.341
Stock
48,905
5,695,909
Authorized Distributors
0
3
Case/Package
FCBGA
-
Number of Pins
9
9
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Descriptions

Descriptions of onsemi NCP4894FCT1 provided by its distributors.

Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9
Amplifiers- Audio 1.8W Diff Audio PWR No-Cancel/No-Return
Audio Amp Speaker 1-CH Mono 1.08WClass-AB 9-Pin Flip-Chip T/R
BALL Non-RoHS Compliant Contains Lead Surface Mount Amplifier IC Class AB -40C~85C TA 1.08W 2.1mA 1.8W x 1 @ 8Ohm
NCP4894FCT1, MOTOR DRIVERS / CONTROLLERS
AUDIO AMPLIFIER, AB, -40 TO 85DEG C;
IC AMP AUDIO PWR 1W DIFF 9FLPCHP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd