onsemi NCP1605DR2G

NCP1605 Series 20 V 5 mA Power Factor Correction Controller - SOIC-16
$ 0.991
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1605DR2G.

IHS

Datasheet33 pages11 years ago

Farnell

onsemi

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1.22%

CAD Models

Download onsemi NCP1605DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-09
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
STMicroelectronicsL6566B
IC CTRLR OVP OTP UVLO HV 16SOIC / Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube

Descriptions

Descriptions of onsemi NCP1605DR2G provided by its distributors.

NCP1605 Series 20 V 5 mA Power Factor Correction Controller - SOIC-16
Power Factor Controller, Enhanced, High Voltage and Efficient Standby Mode
NCP1605DR2G, POWER FACTOR CONTROLLER, 250 KHZ, 14 - 16 V, 16-PIN SOIC
Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R
Power Factor Controller, Voltage-mode, 0.8A, 250kHz Switching Freq-Max, PDSO16
SOIC-16 AC-DC Controllers & Regulators ROHS
Power Factor Correction Enhanced PFC HV and Eff Standby
Enhanced Power Factor Controller SOIC16
RS APAC
GULL WING AUTOMOTIVE Surface Mount RoHS Compliant power factor correction device 125C 1.5mm 7mA 250kHz
IC PFC CONTROLLER CCM/DCM 16SOIC
AC-DC Controller And Voltage Regulator
POWER FACTOR CONTROLLER, VOLTAGE
Pfc Controller, Dcm, 20V, Soic-16; Uvlo:6V; Supply Voltage Min:10V; Supply Voltage Max:20V; Startup Current:12Ma; Operating Supply Current:3.5Ma; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Duty Cycle (%):-; Frequency:250Khz; Rohs Compliant: Yes |Onsemi NCP1605DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1605DR2G.