STMicroelectronics L6566B

IC CTRLR OVP OTP UVLO HV 16SOIC / Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6566B.

TME

Datasheet51 pages21 years ago

STMicroelectronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-64.04%

CAD Models

Download STMicroelectronics L6566B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 1.08
Stock
403,082
351,595
Authorized Distributors
6
5
Topology
Boost
Boost
Output Voltage
5 V
700 V
Min Input Voltage
10.6 V
10.6 V
Max Input Voltage
23 V
23 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
900 kHz
900 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUCC29950D
CCM Power Factor Correction LLC Combo CONTRLR 8mA 63.7KHz to 378KHz 16-Pin SOIC Tube
Texas InstrumentsUCC3817DWTR
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC3817ADR
Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC T/R
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of STMicroelectronics L6566B provided by its distributors.

IC CTRLR OVP OTP UVLO HV 16SOIC / Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube
STMicroelectronics PWM Controller, 16-Pin, SOIC, SMD, Max 107 kHz
L6566B Series 23 V 75% 300 kHz Multi-Mode Controller for SMPS - SO16N
PWM Pulse Width Modulator Controllers Multi Mode PWM Controller
10kHz~300kHz 8V~23V SOP-16 AC-DC Controllers & Regulators ROHS
PWM CONTROLLER, 300KHZ, -0.6/0.8A, 16SO
L6566 ACTIVE (Last Updated: 7months ago) Current Limiting Over Load Tube dc ac converter 23V 10mm 750mW 10kHz~300kHz
STMicroelectronics L6566B PWM控制器
IC OFFLINE SWITCH FLYBACK 16SO
Pwm Ctrl, -25 To 125Deg C; Input Voltage:-; Output Voltage:5V; Output Current:-; Supply Voltage Min:10.6V; Supply Voltage Max:23V; Controller Ic Case Style:Nsoic; No. Of Pins:16Pins; Frequency:-; Operating Temperature Min:-25°C Rohs Compliant: Yes |Stmicroelectronics L6566B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics