onsemi NCP1605BDR2G

NCP1605 Series 10 - 20 V 800 mA 250 kHz Power Factor Controller - SOIC-16
$ 0.949
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1605BDR2G.

IHS

Datasheet33 pages11 years ago

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1605BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-07
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
STMicroelectronicsL6566B
IC CTRLR OVP OTP UVLO HV 16SOIC / Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube

Descriptions

Descriptions of onsemi NCP1605BDR2G provided by its distributors.

NCP1605 Series 10 - 20 V 800 mA 250 kHz Power Factor Controller - SOIC-16
Power Factor Controller, Enhanced, High Voltage and Efficient Standby Mode
Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R
Power Factor Correction - PFC High Volt Stby Mode Power Fact Corr Cont
250kHz 10V~20V SOP-16 AC-DC Controllers & Regulators ROHS
IC PFC CTL CRM/DCM 250KHZ 16SOIC
PFC, DCM/CCM, 20VCC, 250KHZ, 16SOIC;
IC POWER FACTOR CTLR ENH 16-SOIC
ENHANCED PFC CONTROLLER 20V STANDBY SO16
Power Factor Controller, PDSO16
PFC, DCM/CCM, 20VCC, 250KHZ, 16SOIC; UVLO:6V; Supply Voltage Min:14.5V; Supply Voltage Max:15.5V; Startup Current:12mA; Operating Supply Current:3.5mA; Controller IC Case Style:SOIC; No. of Pins:16Pins; Duty Cycle (%):-; Frequency:250kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:14.5V to 15.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1605BDR2G.