onsemi NCP1550SN18T1G

VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC-DC Controller IC -40C~85C TA 600kHz 5.5V 3mm
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1550SN18T1G.

IHS

Datasheet18 pages19 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1550SN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.358
Stock
70,154
218,961
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
-
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-01-01
LTD Date2010-07-01

Related Parts

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 5-Pin TSOP T/R
DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 900 mV to 3.9 V, 600 mA, 1.5 MHz, 5 Pins, TSOP
NCP1406 Series 5.5 V 25 mA 1 MHz PFM Step-Up DC-DC Converter - TSOP-5

Descriptions

Descriptions of onsemi NCP1550SN18T1G provided by its distributors.

VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC-DC Controller IC -40C~85C TA 600kHz 5.5V 3mm
IC, PWM/PFM CONTROLLER, DC-DC, 1.8V; Input Voltage Max: 5.5V; No. of Pins: 5Pins; Output Voltage Max: 3.3V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1550; Controller Type: PWM; Frequency
IC, PWM/PFM CONTROLLER, DC-DC, 1.8V; Controller Type:PWM; Voltage, Input Max:5.5V; Voltage, Output Max:3.3V; Output Type:Voltage; Frequency:600kHz; Voltage, Supply Min:2.45V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd