| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NCP1521BSNT1G | 6 | 4d | |||||||||
| RS (Formerly Allied Electronics) | NCP1521BSNT1G | 0 | 5 | Bulk | 22h | |||||||
| Farnell | NCP1521BSNT1G | 0 | 5 | Cut Tape | 5h | |||||||
| element14 APAC | NCP1521BSNT1G | 0 | 1 | Cut Tape | 2h | |||||||
| Microchip USA | NCP1521BSNT1G | 202 | 3K | 4d |
Download onsemi NCP1521BSNT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NCP1521BSNT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: