Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV7101828DSER

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7101828DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TLV7101828DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.628
Stock
809,641
255,201
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
4.8 V
4.8 V
Min Output Voltage
700 mV
700 mV
Output Voltage
2.8 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV7103318DSER
200mA null positive 5.5V DFN-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTLV7103318DSET
IC REG LDO 3.3V/1.8V 0.2A 6WSON / LDO Regulator Pos 1.8V3.3V 0.2A/0.2A 6-Pin WSON T/R
Texas InstrumentsTLV71125125DSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV7101828DSER provided by its distributors.

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with enable
80dB~50dB(10Hz~100kHz) 110μA positive electrode Fixed 200mA 2 1.8V 2V 10V 5.5V 215mV@200mA 15mV 5mV WSON-6 SMD mount,glue mount 800μm(height)
TLV7101828 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 150mV 800mum 200mA 585mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.