onsemi NCP1402SN40T1G

Conv DC-DC -0.3V to 6V Step Up Single-Out 4V 0.2A 5-Pin TSOP T/R
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1402SN40T1G.

IHS

Datasheet19 pages4 years ago

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCP1402SN40T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.241
Stock
98,090
64,827
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
950 mV
950 mV
Max Input Voltage
6 V
6 V
Min Output Voltage
-
3.9 V
Max Output Voltage
-
4.1 V
Efficiency
85 %
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 3.0 V
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 5.0 V
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 5-Pin TSOP T/R

Descriptions

Descriptions of onsemi NCP1402SN40T1G provided by its distributors.

Conv DC-DC -0.3V to 6V Step Up Single-Out 4V 0.2A 5-Pin TSOP T/R
NCP1402SN40T1G, STEP UP DC-DC CONVERTER, 400MA, 3.9 - 4.1 V, 5-PIN SOT-23
Boost Converter, PFM, Micropower, 200 mA 4.0 V
Switching Regulator, Voltage-mode, 0.4A, CMOS, PDSO5
NCP1402 Tape & Reel (TR) Tin (Sn) LAST SHIPMENTS (Last Updated: 1week ago) DC to DC switching regulator 6V 1.5mm 130mA Switch Up to 200kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd