onsemi NCP1399AADR2G

IC OFFLN CONV HALF-BRIDGE 16SOIC / High Performance Current Mode Resonant Controller
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1399AADR2G.

IHS

Datasheet46 pages6 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-14.30%

CAD Models

Download onsemi NCP1399AADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Controller, High Performance, Resonant Mode, with Integrated High-Voltage Drivers
Controller, High Performance, Resonant Mode, with Integrated High-Voltage Drivers
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Descriptions

Descriptions of onsemi NCP1399AADR2G provided by its distributors.

IC OFFLN CONV HALF-BRIDGE 16SOIC / High Performance Current Mode Resonant Controller
Power Factor Controller, Current-mode, 750kHz Switching Freq-Max, PDSO16
Current Mode PWM Controller 1000mA 16-Pin SOIC T/R
Avnet Japan
SOIC-16-EP AC-DC Controllers and Regulators ROHS
AC/DC Controller 400 kHz SOIC-16
RS APAC
IC OFFLINE SW HALF-BRDG 16SOIC
Self-Supplied Monolithic AC to DC Switch
AC-DC Controller And Voltage Regulator
ACTIVE (Last Updated: 3days ago) Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) NCP1399 dc ac converter 12V 9.9mm 20kHz~750kHz -40C~125C TJ
AC/DC CONVERTER, HALF BRIDGE; Input Voltage: 20V; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 750kHz; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd