onsemi NCP1396BDR2G

NCP1396B Series 20 V 575 kHz High Performance Resonant Mode Controller - SOIC-16
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1396BDR2G.

IHS

Datasheet26 pages15 years ago

Newark

Mouser

Inventory History

3 month trend:
-99.70%

CAD Models

Download onsemi NCP1396BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC3842ADW
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16

Descriptions

Descriptions of onsemi NCP1396BDR2G provided by its distributors.

NCP1396B Series 20 V 575 kHz High Performance Resonant Mode Controller - SOIC-16
IC, CONTROLLER, RESONANT MODE; IC Function: Controller, High Performance Resonant Mode with High & Low Side Driver; Supply Voltage Min: 8.5V; Supply Voltage Max: 20V; IC Package Type: SOIC; No. of Pins: 16Pins; Operating Temp
Switching Controller, Voltage-mode, 1A, 575kHz Switching Freq-Max, PDSO15
Resonant Controller with Integrated High Voltage Drivers
Voltage Mode PWM Controller 1A 15-Pin SOIC T/R
50kHz~500kHz 9.5V~20V SOP-16 AC-DC Controllers & Regulators ROHS
ON SEMICONDUCTOR NCP1396BDR2G IC, CONTROLLER, RESONANT MODE
PWM Fixed Frequency Current Mode Controller
IC REG CTRLR ISO PWM VM 16-SOIC
PWM Fixed FrequencyCurrent ModeController
Off-Line Controllers RESONANT MODE CTRLR
IC OFFLINE SW HALF-BRDG 16SOIC
AC-DC Controller And Voltage Regulator
NCP1396 ACTIVE (Last Updated: 4days ago) Over Temperature Tape & Reel (TR) dc ac converter 12V 9.9mm 50kHz~500kHz 300muA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1396BDR2G.