onsemi NCP1253BSN65T1G

PWM Controller, Current Mode, for Offline Power Supplies
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1253BSN65T1G.

IHS

Datasheet16 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+4.46%

CAD Models

Download onsemi NCP1253BSN65T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.25
Stock
1,288,964
199,780
Authorized Distributors
6
4
Topology
Flyback
Flyback
Output Voltage
14 V
-
Min Input Voltage
9.4 V
9.4 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
71 kHz
71 kHz
Output Voltage Accuracy
-
-
Fault Protection
Over Voltage, Short Circuit
Over Voltage, Short Circuit
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PWM Controller, Current Mode, up to 28 V Supply, 65/100 kHz, 500 mA Out, TSOP-6
NCP1253ASN65T1G, PWM CURRENT MODE CONTROLLER, 71 KHZ, 28 V, 6-PIN TSOP
AC to DC SwitchingConverter Flyback 9.4V 65kHz T/R 6-Pin TSOP

Descriptions

Descriptions of onsemi NCP1253BSN65T1G provided by its distributors.

PWM Controller, Current Mode, for Offline Power Supplies
Switching Controller, Current-mode, 71kHz Switching Freq-Max, PDSO6
TSOP-6-1.5mm AC-DC Controllers and Regulators ROHS
Current Mode PWM Controller 500mA 6-Pin TSOP T/R
Avnet Japan
Switching Controllers Current Mode PWM Offline Controller
PWM CONTROLLER, 65KHZ, TSOP-6; Input Voltage:-; Output Current:-; Supply Voltage Min:-; Max:28V; Controller IC Case
Ocp Auto Ovp Vcc Latch |Onsemi NCP1253BSN65T1G
AC-DC Controller And Voltage Regulator
ACTIVE (Last Updated: 4days ago) Over Voltage Short Circuit Tape & Reel (TR) e3 dc ac converter 9.4V 3.1mm 65kHz 500mA
SWITCHING CONTROLLER, CURRENT-MO
PWM CONTROLLER, 65KHZ, TSOP-6; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 65kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd