onsemi NCP1250BSN65T1G

AC to DC SwitchingConverter Flyback 9.4V 65kHz T/R 6-Pin TSOP
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1250BSN65T1G.

IHS

Datasheet25 pages11 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
-5.66%

CAD Models

Download onsemi NCP1250BSN65T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PWM Controller, Current Mode, up to 28 V Supply, 65/100 kHz, 500 mA Out, TSOP-6
PWM Controller, Current Mode, for Offline Power Supplies
NCP1251 Series 28 V 71 kHz Surface Mount Current-Mode PWM Controller - TSOP-6

Descriptions

Descriptions of onsemi NCP1250BSN65T1G provided by its distributors.

AC to DC SwitchingConverter Flyback 9.4V 65kHz T/R 6-Pin TSOP
PWM Controller, Current Mode, for Offline Power Supplies
Switching Controller, Current-mode, 71kHz Switching Freq-Max, PDSO6
Current Mode PWM Controller 500mA 6-Pin TSOP T/R
Avnet Japan
SOT-23-6 AC-DC Controllers & Regulators ROHS
I-MODE CONTROLLER 65KHZ AUTO-REC. TSOP6
IC OFFLINE SWITCH FLYBACK 6TSOP
AC-DC Controller And Voltage Regulator
AC Switching Converter Controller
NCP1250 ACTIVE (Last Updated: 2days ago) Over Power Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 12V 3.1mm 65kHz 500mA
PWM CONT, CURRENT MODE, 28V, TSOP-6; Input Voltage: 28V; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 60kHz; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1250BSN65T1G.