onsemi NCP1253ASN100T1G

NCP1253ASN100T1G, Pwm Current Mode Controller, 108 Khz, 28 V, 6-PIN TSOP
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1253ASN100T1G.

IHS

Datasheet16 pages11 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi NCP1253ASN100T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.314
Stock
194,824
421,505
Authorized Distributors
4
6
Efficiency
-
-
Min Input Voltage
9.4 V
9.4 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
500 mA
500 mA
Power Rating
-
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
108 kHz
108 kHz
Voltage - Output 2
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
6
6

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP
Switching Controller, Current/voltage-mode, 108kHz Switching Freq-Max, PDSO6
Current Mode PWM Controller 500mA 100kHz 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NCP1253ASN100T1G provided by its distributors.

NCP1253ASN100T1G, PWM CURRENT MODE CONTROLLER, 108 KHZ, 28 V, 6-PIN TSOP
AC to DC SwitchingConverter Flyback 9.4V 100kHz T/R 6-Pin TSOP
PWM Controller, Current Mode, for Offline Power Supplies
Switching Controller, Current-mode, 108kHz Switching Freq-Max, PDSO6
Lead Free Halogen Free SWITCHING CONTROLLER Isolated Converter Offline 30ns -40C~125C TJ 500mA 100kHz
IC OFFLINE SWITCH FLYBACK 6TSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd