onsemi NCP1251CSN65T1G

NCP1251 Series 28 V 71 kHz Surface Mount Current-Mode PWM Controller - TSOP-6
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1251CSN65T1G.

IHS

Datasheet25 pages10 years ago

Electro Sonic

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
-3.65%

CAD Models

Download onsemi NCP1251CSN65T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PWM Controller, Current Mode, up to 28 V Supply, 65/100 kHz, 500 mA Out, TSOP-6
PWM Controller, Current Mode, for Offline Power Supplies
NCP1253ASN65T1G, PWM CURRENT MODE CONTROLLER, 71 KHZ, 28 V, 6-PIN TSOP

Descriptions

Descriptions of onsemi NCP1251CSN65T1G provided by its distributors.

NCP1251 Series 28 V 71 kHz Surface Mount Current-Mode PWM Controller - TSOP-6
PWM Controller, Current Mode, for Offline Power Supplies
8.8V~28V Flyback 65KHz 18V 12V 18V No , 80% TSOP-6 3mm*1.5mm*1mm
Switching Controller, Current/voltage-mode, 71kHz Switching Freq-Max, PDSO6
SOT-23-6 AC-DC Controllers & Regulators ROHS
PWM CTRL, CURRENT MODE, 28V, TSOP-6
Ncp1251 Ovp Autorec 65Khz |Onsemi NCP1251CSN65T1G
IC CURRENT MODE PWM CTRLR 6-PIN TSOP
Switching Controllers PWM Cntlr Crnt Mode
AC-DC Controller And Voltage Regulator
NCP1251 ACTIVE (Last Updated: 5days ago) Over Power Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 18V 3.1mm 65kHz 500mA
PWM CTRL, CURRENT MODE, 28V, TSOP-6; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 65kHz; Operating Tempera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd