onsemi NCP1117ST285T3

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 5.5mA 6.5mm 1.07V
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST285T3.

IHS

Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117ST285T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.208
Stock
131,732
155,449
Authorized Distributors
2
2
Min Input Voltage
4.25 V
4.25 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.85 V
2.85 V
Output Current
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
-
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCP1117ST285T3 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 5.5mA 6.5mm 1.07V
LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4
NCP1117ST285T3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd