What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV1117ST12T3

LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117ST12T3.

IHS

Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.00%

CAD Models

Download onsemi NCV1117ST12T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.303
Stock
135,441
3,884,476
Authorized Distributors
2
6
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
20 V
20 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
12 V
12 V
Output Current
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
-
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 10mA 6.5mm 1.07V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 10mA 6.5mm 1.07V
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCV1117ST12T3 provided by its distributors.

LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 12V, 1.2V Dropout, BIPolar, PDSO4
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C TA 10mA 6.5mm 1.07V
54dB(120Hz) 10mA positive electrode Fixed 1A 1 12V 12V 20V 1.2V@ 800mA 16mV 1mV SOT-223 SMD mount,glue mount 1.69mm(height)
NCV1117ST12T3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd