onsemi NCL30185ADR2G

LED Driver Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30185ADR2G.

IHS

Datasheet30 pages10 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi NCL30185ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.514
Stock
101,491
226,077
226,077
Authorized Distributors
1
4
4
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
200 V
200 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
8.2 V
8.2 V
8.2 V
Max Supply Voltage
20 V
20 V
20 V
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NCL30185ADR2G provided by its distributors.

LED Driver Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller 8-Pin SOIC T/R
LED DRIVER, AC/DC, FLYBACK, 3A, SOIC-10;
IC LED DRVR OFFL MULT-STEP 8SOIC
Tape & Reel (TR) Flyback SEPIC Step-Down (Buck) Step-Up (Boost) Multi-Step Surface Mount led driver 25.5V -40C~125C TJ
Led Lighting Controller / Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd