onsemi NC7WZ38L8X

3.4ns@ 5V, 50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate TinyLogic UHS MICROPAK , 1.6mm*1.6mm*500¦Ìm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ38L8X.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+6.29%

CAD Models

Download onsemi NC7WZ38L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 7WZ00 EAR99 7WZ logic gate circuit 3.6ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
NAND NLX2G00 e4 Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
NAND Gate 2-Element 2-IN CMOS 8-Pin ULLGA T/R
Texas InstrumentsSN74LVC2G00DCUR
3.3ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate LVC 32mA VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74LVC2G38DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G00DCTR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NC7WZ38L8X provided by its distributors.

3.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate TinyLogic UHS MICROPAK , 1.6mm*1.6mm*500¦Ìm
NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.55mm - 32mA 5.5V
TinyLogic UHS Dual 2-Input NAND Gate (Open Drain Output)
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, QCC8
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Dual; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Ic Case/Package:Micropak; Product Range:Nc7Wz38; Logic Ic Family:Nc7Wz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7WZ38L8X
The NC7WZ38 is a dual 2-Input NAND Gate with open drain output stage from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. The open drain output stage will tolerate voltages up to 7V independent of VCC when in the high impedance state.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd