Texas Instruments SN74LVC2G00DCTR

NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G00DCTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

element14 APAC

Upverter

Farnell

Verical

Inventory History

3 month trend:
-34.49%

CAD Models

Download Texas Instruments SN74LVC2G00DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 1.888
$ 1.888
Stock
302,046
29,351,455
29,351,455
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.3 ns
4.3 ns
4.3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G00DCTR.

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G126DCTRG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE4
32mA 1 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
NAND 7W00 TC7W Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G00DCTR provided by its distributors.

NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SSOP -40 to 125
Dual 2-Input NAND Gate, 1.65-5.5V, 3.3ns, CMOS, SSOP
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
IC, 74LVC2G, NAND GATE, SM88; Logic Family / Base Number: 74LVC2G00; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SSOP; No. of Pins: 8Pins; Logic IC Family: 74LVC; Logic IC Base Number: 742G00; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 742G00; Logic IC Base Number: 7400; Logic IC Function: Dual 2-Input Positive-NAND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G00DCTR .
  • SN74LVC2G00DCTR.