Texas Instruments SN74LVC2G00DCUR

NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G00DCUR.

Inventory History

3 month trend:
-63.93%

CAD Models

Download Texas Instruments SN74LVC2G00DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.142
$ 0.142
Stock
503,464
590,692
590,692
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
4.9 ns
4.9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G00DCUR.

Related Parts

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 0.5mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AUC2G00DCUR
2-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G00DCUR
NAND 74AUP2G00 EAR99 74AUP logic gate circuit 6.7ns @ 3.3V 30pF 900mum 4mA 4mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G00DCUR provided by its distributors.

NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125
Dual 2-Input NAND Gate, CMOS, 5.5V, 3.3ns, VSSOP
ICD,2GATE,LVC2G00,8SSP, 1.8~5V,DUAL 2-INPUT POS- NAND GATE,-40~85øC
NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
10uA 1.65V~5.5V 2 3.3ns@5V,50pF NAND Gates VSSOP-8 Gates ROHS
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
NAND Gate LVC 3.3ns@5V 50pF Push-Pull 1-Ch 2-Bit 2-Bit 2-Bit 1.65V 5.5V 32mA 32mA VSSOP-8 SMD Adhesive Mount 900μm H
DUAL NAND GATE, 2I/P, VSSOP-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G00DCUR .
  • SN74LVC2G00DCUR.