onsemi NC7WZ14FHX

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 550mum 32mA 32mA 5.5V
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ14FHX.

IHS

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.32%

CAD Models

Download onsemi NC7WZ14FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R
Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
Texas InstrumentsSN74LVC2G17DCKR
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125
Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Texas InstrumentsSN74LVC2GU04DBVR
74LVC2GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V

Descriptions

Descriptions of onsemi NC7WZ14FHX provided by its distributors.

Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 550mum 32mA 32mA 5.5V
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs
4.9ns@ 5V,50pF 2 2 1.65V 5.5V 32mA Inverter TinyLogic UHS 32mA MICROPAK-2-6 , 1mm*1mm*550¦Ìm
Inverter Schmitt Trigger 2-Element CMOS 6-Pin MicroPak2 T/R
Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V MicroPak-2-6 Inverters ROHS
The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd