Texas Instruments SN74LVC2G132DCUR

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G132DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments SN74LVC2G132DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.13
$ 0.13
Stock
2,069,783
2,606,809
2,606,809
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Inverting
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
2
2
Propagation Delay
5 ns
6.3 ns
6.3 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 0.5mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AUC2G00DCUR
2-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G00DCUR
2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G132DCUR provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Inverting 74LVC2G132 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Logic Gate NAND LVC 5ns@5V 50pF Push-Pull 1Ch 2In 2Out 1.65V 5.5V 32mA VSSOP-8 SMD, Adhesive Mount 900μm H
Dual 2-Input NAND Schmitt Trigger Logic IC, VSSOP
NAND Gate IC 2 Channel Schmitt Trigger US8
NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
LOGIC NAND GATE, DUAL, 5.3NS, VSSOP-8, FULL REEL
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Logic Nand Gate, Dual, 5.3Ns, Vssop-8; L; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS SN74LVC2G132DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G132DCUR .
  • SN74LVC2G132DCUR.