onsemi NC7WV07L6X

900nA 2 2 2 1 900mV 3.6V 24mA Buffer, Non-Inverting -24mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
$ 0.147
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WV07L6X.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Arrow Electronics

Inventory History

3 month trend:
-0.96%

CAD Models

Download onsemi NC7WV07L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-09-18
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm

Descriptions

Descriptions of onsemi NC7WV07L6X provided by its distributors.

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting -24mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
NC7WV07 Series 3.6 V Open Drain SMT Dual Non-Inverting Buffer - MICROPAK-6
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak W T/R
TinyLogic ULP-A Dual Buffer (Open-Drain Output)
Buffer, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, DSO6
IC BUF NON-INVERT 3.6V 6MICROPAK
IC BUFF NONINVERT 3.6V 6MICROPAK
IC BUFF DL ULP-A O/DR 6MICROPAK
The NC7WV07 is a dual buffer with open drain output from Fairchild's Ultra Low Power-A series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV07 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd