onsemi NC7WP08L8X

AND 7WP08 EAR99 7WP logic gate circuit 9.2ns @ 3.3V 30pF 500mum 2.6mA 2.6mA 3.6V
$ 0.317
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP08L8X.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages21 years ago

Newark

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP08L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-26
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

TINYLOGIC ULP DUAL 2-INPUT AND GATE AND Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125
Texas InstrumentsSN74AUP2G08DQER
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-X2SON -40 to 125
Texas InstrumentsSN74AUP2G08YFPR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-DSBGA -40 to 125
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA AND Gate TinyLogic UHS 32mA VSOP-8 , 900¦Ìm
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8

Descriptions

Descriptions of onsemi NC7WP08L8X provided by its distributors.

AND 7WP08 EAR99 7WP logic gate circuit 9.2ns @ 3.3V 30pF 500mum 2.6mA 2.6mA 3.6V
TinyLogic ULP Dual 2-Input AND Gate
AND Gate, P Series, 2-Func, 2-Input, CMOS, DSO8
AND Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
IC GATE AND 2CH 2-INP 8-MICROPAK
IC GATE AND ULP DUAL 2IN 8MCRPAK
AND GATE, 2 I/P, -40 TO 85DEG C;
The NC7WP08 is a dual 2-input AND Gate from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7WP08 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WP08L8X.