What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7WZ08K8X

AND 7WZ08 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 800mum 32mA 32mA 5.5V
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ08K8X.

IHS

Datasheet9 pages4 years ago
Datasheet10 pages26 years ago

Upverter

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-61.94%

CAD Models

Download onsemi NC7WZ08K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.187
$ 0.187
Stock
2,262,386
1,373,238
1,373,238
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
3.8 ns
3.8 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
AND 74AHC2G08 74AHC Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V 125C
NXP Semiconductors74AHC2G08GD,125
7.9ns@ 5V,50pF 1 2 2 2 2V 5.5V 8mA AND Gate 8mA SOT-996-2 SMD mount,glue mount
13ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA AND Gate TC7W 5.2mA SSOP-8 SMD mount,glue mount 2.9mm*2.8mm*1.1mm
TC7WH AND Gate, 7.9ns@5V, 50pF, 2V-5.5V, 8mA, SSOP-8, SMD, Adhesive Mount, 2mm × 2.3mm × 700μm

Descriptions

Descriptions of onsemi NC7WZ08K8X provided by its distributors.

AND 7WZ08 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 800mum 32mA 32mA 5.5V
no 3.7ns@ 5V,50pF push-pull 1 2 2 2 1.65V 5.5V 32mA AND Gate TinyLogic UHS 32mA VSOP-8 SMD mount,glue mount 900μm(height)
IC, DUAL AND GATE, 2I/P, US8; Logic Type; Logic Type:AND; Output Current:32mA; No. of Inputs:4; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:708; Logic IC Family:WZ; Logic IC Function:UHS Dual 2-Input AND Gate; Output Current Max:32mA; Package / Case:US8; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7WZ08 is a dual 2-Input AND Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7 WZ 08 K 8 X
  • NC7WZ08K8X.