onsemi NC7SZ66L6X

1.65V~5.5V DFN-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.161
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66L6X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-4.25%

CAD Models

Download onsemi NC7SZ66L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.164
$ 0.164
Stock
888,891
1,285,104
1,285,104
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC1G3157DCKR
Analog Switches/Multiplexers; SN74LVC1G3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; 1
Texas InstrumentsSN74LVC1G3157DRLR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G3157DBVR
Other Interface ICs; SN74LVC1G3157DBVR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-23
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA

Descriptions

Descriptions of onsemi NC7SZ66L6X provided by its distributors.

1.65V~5.5V DFN-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Low Voltage Single SPST Normally Open Bus Switch
e4 7SZ66 1x 1:1 7SZ logic switch 5Ohm 9.2ns 3.3V 0.55mm
1.2ns@ 2.7V,0.8ns@ 3.6V,0.3ns@ 5.5V,4.3ns@ 1.95V 1 1 1 1.65V 5.5V 128mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
Analog Switch Single SPST 6-Pin MicroPak W T/R
SPST, 1 Func, 1 Channel, CMOS, PDSO6
BUS SWITCH, SPST-NO, 1CH, MICROPAK-6;
IC BUS SWITCH SGL SPST 6MICROPAK
The NC7SZ66 is a ultra high-speed (UHS) CMOS compatible single-pole/single-throw (SPST) bus switch. The LOW on resistance of the switch allows inputs to be connected to out-puts with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1- bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ66L6X.