| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NC7SZ384P5X | 30,972 | 6250 | 7h | ||||||||
| Verical | NC7SZ384P5X | 9,000 | 3953 | |||||||||
| Rochester Electronics | NC7SZ384P5X | 558,903 | 5h | |||||||||
| Flip Electronics | NC7SZ384P5X | 10,743 | 4d | |||||||||
| Win Source | WS-NC7SZ384P5X | 420,000 | 705 | 6h |
Download onsemi NC7SZ384P5X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NC7SZ384P5X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: