onsemi NC7SB3257P6X

NC7SB3257 Series 5.5 V 2: 1 Multiplexer/Demultiplexer Bus Switch - SC-70-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SB3257P6X.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

Farnell

CAD Models

Download onsemi NC7SB3257P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-05
Lifecycle StatusEOL (Last Updated: 23 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 23 hours ago)

Related Parts

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6

Descriptions

Descriptions of onsemi NC7SB3257P6X provided by its distributors.

NC7SB3257 Series 5.5 V 2:1 Multiplexer/Demultiplexer Bus Switch - SC-70-6
CBT/FST/QS/5C/B e4 7SB3257 1x 2:1 decoder circuit 20Ohm 7.3ns 180mW 5V
Switch Logic IC; Logic Type:Multiplexer/Demultiplexer; Logic Family:7SB; Logic Base Number:73257; On Resistance, Rds(on):3ohm; Turn Off Time:4.7ns; Turn On Time:6.5ns; Power Dissipation, Pd:180mW; Supply Voltage Min:4V ;RoHS Compliant: Yes
MUX/DEMUX, SINGLE, 2: 1, SC-70-6; Logic Family / Base Number: -; Logic Type: Multiplexer / Demultiplexer Bus Switch; No. of Channels: 1Channels; Line Configuration: ; Available until stocks are exhausted Alternative available
The NC7SB3257 is a high performance, 2:1 NMOS passgate multiplexer/demultiplexer. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance. The device is specified to operate over the 4.0 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd