onsemi NC7SZ05M5

7SZ05 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 2.9mm - 32mA 3.3V
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ05M5.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ05M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.032
$ 0.032
Stock
408,481
2,735,268
2,735,268
Authorized Distributors
3
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
TINYLOGIC UHS UNBUFFERED INVERTER Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
NC7SZ14 Series 5.5 V TinyLogic UHS Inverter with Schmitt Trigger Input-SOT-23-5
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6G01T-E/OT
MCP6G01 Series 1.8 V - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOT-23-5

Descriptions

Descriptions of onsemi NC7SZ05M5 provided by its distributors.

7SZ05 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 2.9mm - 32mA 3.3V
Inverter Logic IC; Logic Type:Inverter; Logic Family:7SZ; Logic Base Number:705; Supply Voltage Max:5.5V; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, NC7SZ, SMD; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:705; Logic IC Base Number:7S05; Logic IC Family:SZ; Logic IC Function:UHS Inverter; Output Current Max:32mA; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ05 is a single inverter with open drain output stage from Fairchild’s Ultra-High Speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The open drain output stage tolerates voltages up to 6V, independent of VCC when in the high-impedance state..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd