onsemi NC7SV57P6X

NC7SV57 Series 3.6 V TinyLogic® Universal Configurable 2-Input Logic Gate-SC70-6
$ 0.148
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV57P6X.

IHS

Datasheet13 pages3 years ago

Fairchild Semiconductor

Farnell

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV57P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-12
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Configurable Multiple Function Gate, Single, 2 Input, 6 Pins, SC-88, NC7SV58
NC7SP57 Series 3.6 V TinyLogic ULP Universal Configurable 2-Input Logic Gates
Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S57
Texas InstrumentsSN74LVC1G97QDCKRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98QDCKRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74AUP1G97DCKR
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85

Descriptions

Descriptions of onsemi NC7SV57P6X provided by its distributors.

NC7SV57 Series 3.6 V TinyLogic® Universal Configurable 2-Input Logic Gate-SC70-6
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 3days ago) 7SV multiple gates 28mg 9.1ns 1.1V 24mA 24mA
IC, UNIV CONFIG LOGIC GATE, 2I/P, SC70-6; IC, UNIV CONFIG LOGIC GATE, 2I/P, SC70-6; Logic Type:Multi-Function Logic Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:0.9V to 3.6V; Logic Case Style:SC-70; No. of Pins:6
Gate Logic IC; Logic Type:Configurable Gate; Logic Family:7SV; Logic Base Number:757; Output Current Max:50mA; Supply Voltage Min:0.9V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:6-SC70; No. of Pins:6 ;RoHS Compliant: Yes
The NC7SV57 and NC7SV58 are universal configurable two-input logic gates from Fairchild’s Ultra-Low Power (ULP-A) series of TinyLogic® . ULP-A is ideal for applications that require extreme high-speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class, low-power operation. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented, as shown in the Function Selection Table. Device functionality is selected by how the device is wired at the board level. Figures 1 through 10 illustrate how to connect the NC7SV57 and NC7SV58, respectively, for the desired logic function. All inputs have been implemented with hysteresis. The NC7SV57 and NC7SV58 are uniquely designed for optimized power and speed and are fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd