What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7SZ57P6X

Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S57

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ57P6X.

IHS

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+62.97%

CAD Models

Download onsemi NC7SZ57P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S58
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
Texas InstrumentsSN74LVC1G97DCKR
Texas Instruments Logic Gate Multi-Function Converter LVC Logic Series SMD 1 3-Inp 6-Pin
Texas InstrumentsSN74LVC1G57DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SZ57P6X provided by its distributors.

Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S57
NC7SZ57 Series 5.5V TinyLogic® Universal Configurable 2-Input Logic Gate-SC-70-6
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 4days ago) 7SZ multi inverter 28mg 14.5ns 2.3V 32mA 32mA
CONFIGURABLE LOGIC GATE, -40 TO 85DEG C; Logic Family / Base Number: NC7S57; Logic Type: Configurable Multiple Function; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Styl
The NC7SZ57 and NC7SZ58 are universal configurable two-input logic gates. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented, as shown in the Function Selection Table. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ57P6X.
  • NC7SZ57P6X..