Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV32L6X

OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V

$ 0.081
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV32L6X.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi NC7SV32L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.169
$ 0.169
Stock
6,712,719
1,184,274
1,184,274
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
18.6 ns
43 ns
43 ns
Low Level Output Current
2 mA
500 µA
500 µA
High Level Output Current
-24 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA
900 nA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6
OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 0.55mm 120mW 24mA 24mA
OR 7SVL32 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V
Texas InstrumentsSN74LVC1G32DRYR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DSFR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G32DRY2
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125

Descriptions

Descriptions of onsemi NC7SV32L6X provided by its distributors.

OR 7SV32 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V
OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
TinyLogic ULP-A 2-Input OR Gate
OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R
3.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA OR Gate TinyLogic ULP 24mA MICROPAK-6 SMD mount,glue mount 1.45mm*1mm*500μm
0.9V~3.6V 900nA 1 3.3ns@3V,30pF ORGate UFDFN-6 Gates ROHS
IC GATE OR ULP-A 2INP 6-MICROPAK
IC GATE OR 1CH 2-INP 6-MICROPAK
OR GATE, 2 I/P, -40 TO 85DEG C;
The NC7SV32 is a single two-input OR gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV32 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV32L6X.